A850499017W03 | |
---|---|
DigiKey Part Number | 623-A850499017W03-ND |
Manufacturer | |
Manufacturer Product Number | A850499017W03 |
Description | CONN BACKSHELL BANDING SZ17 E |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Banding 17, E |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Backshell, Banding | |
Cable Opening | 0.640" (16.26mm) | |
Diameter - Outside | 1.410" (35.81mm) | |
Shell Size - Insert | 17, E | |
Thread Size | - | |
Cable Exit | 90° | |
Primary Material | Metal | |
Material | Aluminum Alloy | |
Plating | Cadmium | |
Shielding | Unshielded | |
Color | Olive Drab | |
Features | - | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $49.87000 | $49.87 |
10 | $40.65700 | $406.57 |
25 | $37.48520 | $937.13 |
50 | $35.25240 | $1,762.62 |