M28840/12AD1S1

DigiKey Part Number
623-M28840/12AD1S1-ND
Manufacturer
Manufacturer Product Number
M28840/12AD1S1
Description
CONN, BOX MT RECEPT, SIZE 17, CA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
31 Position Circular Connector Receptacle, Female Sockets Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
31
Grade
Military
Qualification
MIL-DTL-28840
Shell Size - Insert
17-1
Shell Size, MIL
D
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Crimp
Fastening Type
Threaded
Orientation
1
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Cadmium
Contact Finish - Mating
Gold
Color
-
Ingress Protection
Environment Sealed
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
5A, 7.5A
Voltage Rating
-
Cable Opening
1.130" (28.70mm)
Operating Temperature
-55°C ~ 200°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Insert Material
Thermoplastic
Applications
-
Available To Order
Check Lead Time
Marketplace Stock: 66 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bag
QuantityUnit PriceExt Price
25$172.69400$4,317.35

Other Suppliers on DigiKey

66In Stock
Ships from JRH Electronics