M85049/38S19W

DigiKey Part Number
APM85049/38S19W-ND
Manufacturer
Manufacturer Product Number
M85049/38S19W
Description
CONN CABLE CLAMP SZ19 F OLIVE
Customer Reference
Detailed Description
Olive Drab Connector Cable Clamp 19, F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCD
Series
Packaging
Bulk
Part Status
Active
Type
Cable Clamp
Cable Opening
0.325" ~ 0.634" (8.25mm ~ 16.10mm)
Diameter - Outside
1.516" (38.50mm)
Shell Size - Insert
19, F
Thread Size
-
Cable Exit
180°
Material
Aluminum Alloy
Plating
Cadmium
Shielding
Unshielded
Color
Olive Drab
Features
Self Locking, Strain Relief
Ingress Protection
-
Includes
-
Material Flammability Rating
-
For Use With/Related Products
MIL-DTL-38999 Series III, IV
Base Product Number
In-Stock: 143
MARKETPLACE PRODUCT
Will ship in approximately 3 days from PEI-Genesis Inc
FREE SHIPPING on orders of $150.00 or more for products shipped by PEI-Genesis Inc
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$24.04000$24.04
10$19.59400$195.94
25$18.06480$451.62
50$16.98840$849.42
100$15.97640$1,597.64
250$15.30832$3,827.08