MS3181-14N | |
---|---|
DigiKey Part Number | 1600-MS3181-14N-ND |
Manufacturer | |
Manufacturer Product Number | MS3181-14N |
Description | 26482 D/C RECP SZ 14 CAD OD |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 14 Olive |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | MIL-DTL-26482 Receptacle | |
Shell Size - Insert | 14 | |
Material | Aluminum | |
Features | Metal Chain with Ring | |
Color | Olive | |
Grade | Military | |
Qualification | MIL-DTL-26482 | |
Base Product Number |