SJTC07000

DigiKey Part Number
SJTC07000-ND
Manufacturer
Manufacturer Product Number
SJTC07000
Description
CONN RAIL 3.626" L X 0.892" W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Connector Rail Contact Size
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCD
Series
Packaging
Box
Part Status
Active
Type
Rail
Contact Size
-
Module Capacity
7
Size / Dimension
3.626" L x 0.892" W (92.10mm x 22.66mm)
Base Product Number
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Box
QuantityUnit PriceExt Price
1$40.68000$40.68
10$31.46100$314.61
25$28.53320$713.33
50$26.55740$1,327.87
100$24.76760$2,476.76
250$22.65976$5,664.94
Manufacturers Standard Package