MHOTBNM

DigiKey Part Number
3299-MHOTBNM-ND
Manufacturer
Manufacturer Product Number
MHOTBNM
Description
WIFI 6E/7 TRIBAND OMNI ANTENNA
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF ANTENNA Bluetooth, Wi-Fi Whip, Straight N Type Male Bracket Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCTEL
Series
-
Packaging
Box
Part Status
Active
RF Family/Standard
Bluetooth, WiFi
Frequency Group
Wide Band
Frequency (Center/Band)
2.45GHz, 6.0325GHz
Frequency Range
2.4GHz ~ 2.5GHz, 4.94GHz ~ 7.125GHz
Antenna Type
Whip, Straight
Number of Bands
2
VSWR
2, 2.5
Return Loss
-
Gain
5dBi, 7dBi
Power - Max
25 W
Features
-
Termination
N Type Male
Ingress Protection
IP67
Mounting Type
Bracket Mount
Height (Max)
10.291" (261.40mm)
Applications
Bluetooth, Wi-Fi
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Box
QuantityUnit PriceExt Price
1$95.71000$95.71
10$81.53800$815.38
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.