PC16DH-07CP04-223A2020-TA | |
---|---|
DigiKey Part Number | 1993-PC16DH-07CP04-223A2020-TA-ND |
Manufacturer | |
Manufacturer Product Number | PC16DH-07CP04-223A2020-TA |
Description | POT 22K OHM 1/5W CARBON LINEAR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 22k Ohm 2 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 0.2W, 1/5W Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 22k | |
Tolerance | ±20% | |
Power (Watts) | 0.2W, 1/5W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 2 | |
Adjustment Type | Side Adjustment | |
Temperature Coefficient | ±300ppm/°C | |
Rotation | 300° | |
Resistive Material | Carbon | |
Termination Style | Solder Lug | |
Actuator Type | Knurled | |
Actuator Length | 1.772" (45.00mm) | |
Actuator Diameter | 0.157" (4.00mm) | |
Bushing Thread | M7 x 0.75 | |
Mounting Type | Panel Mount | |
Size - Body | Square - 0.630" x 0.630" Face (16.00mm x 16.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.34000 | $7.34 |
10 | $5.88700 | $58.87 |
25 | $5.39040 | $134.76 |
50 | $5.04100 | $252.05 |
100 | $4.71270 | $471.27 |
300 | $4.23253 | $1,269.76 |
500 | $4.02484 | $2,012.42 |
1,000 | $3.75779 | $3,757.79 |