PS6KV50-103A3030-PM | |
---|---|
DigiKey Part Number | 1993-1054-2-ND - Tape & Reel (TR) 1993-1054-1-ND - Cut Tape (CT) 1993-1054-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PS6KV50-103A3030-PM |
Description | TRIMMER 10K OHM 0.1W GW TOP ADJ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.1W, 1/10W Gull Wing Surface Mount Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 10 kOhms | |
Power (Watts) | 0.1W, 1/10W | |
Tolerance | ±30% | |
Temperature Coefficient | ±1500ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Carbon | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Size / Dimension | Round - 0.248" Dia (6.30mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.21000 | $1.21 |
10 | $0.97300 | $9.73 |
25 | $0.89160 | $22.29 |
50 | $0.83440 | $41.72 |
100 | $0.78070 | $78.07 |
250 | $0.71468 | $178.67 |
500 | $0.66820 | $334.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.62449 | $624.49 |
2,000 | $0.58340 | $1,166.80 |
3,000 | $0.56050 | $1,681.50 |
5,000 | $0.53280 | $2,664.00 |
7,000 | $0.51522 | $3,606.54 |
10,000 | $0.49715 | $4,971.50 |