D15000Z00 | |
---|---|
DigiKey Part Number | 4306-D15000Z00-ND |
Manufacturer | |
Manufacturer Product Number | D15000Z00 |
Description | D-SUB HOOD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Black 180° Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 15 | |
Compatible Shell Size | A | |
Compatible D-Sub Size | 15pos and HD26pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Composite | |
Material | Composite | |
Plating | - | |
Hardware | Assembly Hardware, Cable Clamp | |
Features | Mating Screws | |
Color | Black |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $21.74000 | $21.74 |
10 | $16.75200 | $167.52 |
25 | $15.16280 | $379.07 |
50 | $14.08940 | $704.47 |
100 | $13.11600 | $1,311.60 |
250 | $11.96876 | $2,992.19 |
500 | $11.19618 | $5,598.09 |