FC4010D-15 | |
---|---|
DigiKey Part Number | 4306-FC4010D-15-ND |
Manufacturer | |
Manufacturer Product Number | FC4010D-15 |
Description | CONTACT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold Crimp Machined |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Power | |
Contact Type | Female Socket | |
Contact Form | Machined | |
Wire Gauge | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Termination Finish | - | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.01000 | $13.01 |
10 | $9.98800 | $99.88 |
30 | $8.86233 | $265.87 |
50 | $8.39780 | $419.89 |
100 | $7.82180 | $782.18 |
250 | $7.81248 | $1,953.12 |