FC8022D2/AA-15 | |
---|---|
DigiKey Part Number | 4306-FC8022D2/AA-15-ND |
Manufacturer | |
Manufacturer Product Number | FC8022D2/AA-15 |
Description | CONTACTS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp Machined |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.06000 | $3.06 |
10 | $2.34000 | $23.40 |
25 | $2.10680 | $52.67 |
50 | $1.94920 | $97.46 |
100 | $1.80580 | $180.58 |
250 | $1.63624 | $409.06 |
500 | $1.52168 | $760.84 |
1,000 | $1.41789 | $1,417.89 |
2,500 | $1.29560 | $3,239.00 |