PLB06F0050/AA | |
---|---|
DigiKey Part Number | 4306-PLB06F0050/AA-ND |
Manufacturer | |
Manufacturer Product Number | PLB06F0050/AA |
Description | BACKPLANE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6 Position Housing for Female Sockets Connector Blue Free Hanging (In-Line) Power |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Housing for Female Sockets | |
Connector Style | Power | |
Number of Positions | 6 | |
Pitch | 0.197" (5.00mm) | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Connector Usage | Receptacle | |
Features | - | |
Color | Blue |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.74000 | $19.74 |
10 | $15.20200 | $152.02 |
25 | $13.75560 | $343.89 |
50 | $12.77860 | $638.93 |
100 | $11.89260 | $1,189.26 |
250 | $10.84820 | $2,712.05 |
450 | $10.24720 | $4,611.24 |
950 | $9.66251 | $9,179.38 |