PLB12F0000/AA | |
---|---|
DigiKey Part Number | 4306-PLB12F0000/AA-ND |
Manufacturer | |
Manufacturer Product Number | PLB12F0000/AA |
Description | BACKPLANE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 Position Housing for Female Sockets Connector Blue Free Hanging (In-Line) Power |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Housing for Female Sockets | |
Connector Style | Power | |
Number of Positions | 12 | |
Pitch | 0.197" (5.00mm) | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Connector Usage | Receptacle | |
Features | - | |
Color | Blue |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.50000 | $7.50 |
10 | $5.74600 | $57.46 |
25 | $5.18520 | $129.63 |
50 | $4.80580 | $240.29 |
100 | $4.46130 | $446.13 |
250 | $4.05464 | $1,013.66 |
450 | $3.82033 | $1,719.15 |
950 | $3.54963 | $3,372.15 |
2,400 | $3.27500 | $7,860.00 |