PLC12M10140

DigiKey Part Number
4306-PLC12M10140-ND
Manufacturer
Manufacturer Product Number
PLC12M10140
Description
BACKPLANE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 Position Housing for Female Sockets Connector Blue Free Hanging (In-Line) Power
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Positronic
Series
Packaging
Bulk
Part Status
Active
Connector Type
Housing for Female Sockets
Connector Style
Power
Number of Positions
12
Pitch
0.197" (5.00mm)
Number of Rows
3
Mounting Type
Free Hanging (In-Line)
Connector Usage
Receptacle
Features
Guide Pin
Color
Blue
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$56.65000$56.65
10$46.18300$461.83
25$42.58120$1,064.53
50$40.04500$2,002.25
100$39.10000$3,910.00
Manufacturers Standard Package