C-LC-LC-5F9SMF | |
---|---|
DigiKey Part Number | 4932-C-LC-LC-5F9SMF-ND |
Manufacturer | |
Manufacturer Product Number | C-LC-LC-5F9SMF |
Description | 5ft LC (Male) to LC (Male) Yello |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC To LC 5.0' (1.5m) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ProLabs | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
1st Connector | LC | |
2nd Connector | LC | |
Cable Diameter | - | |
Cable Type | Fiber Patch | |
Features | Riser | |
Length - Overall | 5.0' (1.5m) | |
Type | Duplex, OS2 | |
Ratings | OFNR | |
Color - Cable | Yellow |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.75000 | $11.75 |
100 | $11.16250 | $1,116.25 |
1,000 | $10.57500 | $10,575.00 |