GLC-LH-SMD-C | |
---|---|
DigiKey Part Number | 4932-GLC-LH-SMD-C-ND |
Manufacturer | |
Manufacturer Product Number | GLC-LH-SMD-C |
Description | Cisco GLC-LH-SMD Compatible TAA |
Customer Reference | |
Detailed Description | Transceiver Module 1310nm LC Pluggable, SFP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ProLabs | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Wavelength | 1310nm | |
Connector Type | LC | |
Mounting Type | Pluggable, SFP |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $50.00000 | $50.00 |
100 | $47.50000 | $4,750.00 |
1,000 | $45.00000 | $45,000.00 |