095Z820-165M200

DigiKey Part Number
115-095Z820-165M200-ND
Manufacturer
Manufacturer Product Number
095Z820-165M200
Description
COAX CBL SMA TO FAKRA III
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to Fakra III RG-58 78.7" (2.0m) 6.6'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bag
Part Status
Active
Style
SMA to Fakra III
1st Connector
SMA Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
Fakra III (Gen 3.0) Jack
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
78.7" (2.0m) 6.6'
Cable Type
RG-58
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
3 GHz
Color
Black
Features
-
Operating Temperature
-
Ingress Protection
-
Base Product Number
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$38.98000$38.98
10$31.77100$317.71
25$29.29240$732.31
50$27.54740$1,377.37
100$25.90700$2,590.70
250$24.62268$6,155.67
Manufacturers Standard Package