PS4-NO2-5-MOD | |
---|---|
DigiKey Part Number | 1782-PS4-NO2-5-MOD-ND |
Manufacturer | |
Manufacturer Product Number | PS4-NO2-5-MOD |
Description | NITROGEN DIOXIDE 5PPM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Nitrogen Dioxide (NO2) Sensor |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol SGX Sensortech | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Nitrogen Dioxide (NO2) | |
Oxygen Range | 0 mbar ~ 125 mbar | |
Accuracy | - | |
Output | - | |
Operating Temperature | - | |
Voltage - Supply | - | |
Current - Supply | - |
