SGX_EVAL_EC | |
---|---|
DigiKey Part Number | 1782-SGX_EVAL_EC-ND |
Manufacturer | |
Manufacturer Product Number | SGX_EVAL_EC |
Description | EVALUATION KIT FOR ELECTROCHEMIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SGX - Gas Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol SGX Sensortech | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Gas | |
Sensing Range | - | |
Interface | USB | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | Yes, MCU | |
Supplied Contents | Board(s) | |
Utilized IC / Part | SGX | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $137.80000 | $137.80 |