AT04-12PA-SR2BK | |
---|---|
DigiKey Part Number | 889-AT04-12PA-SR2BK-ND |
Manufacturer | |
Manufacturer Product Number | AT04-12PA-SR2BK |
Description | CONN RCPT HSG 12POS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | AT04-12PA-SR2BK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | IP67, Sealed, Strain Relief | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.56000 | $5.56 |
10 | $4.25500 | $42.55 |
25 | $3.83720 | $95.93 |
50 | $3.55440 | $177.72 |
100 | $3.29720 | $329.72 |
300 | $2.93753 | $881.26 |
500 | $2.78850 | $1,394.25 |
1,000 | $2.60293 | $2,602.93 |
2,500 | $2.38448 | $5,961.20 |