AT04-3P-SR01RED | |
---|---|
DigiKey Part Number | 889-AT04-3P-SR01RED-ND |
Manufacturer | |
Manufacturer Product Number | AT04-3P-SR01RED |
Description | CONN RCPT HSG 3POS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Red |
Datasheet | Datasheet |
EDA/CAD Models | AT04-3P-SR01RED Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Red | |
Features | Cap (Cover), IP68, IP69K, Sealed, Strain Relief | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.71000 | $2.71 |
10 | $2.07100 | $20.71 |
25 | $1.86480 | $46.62 |
50 | $1.72460 | $86.23 |
100 | $1.59740 | $159.74 |
250 | $1.44680 | $361.70 |
500 | $1.34506 | $672.53 |
1,000 | $1.25288 | $1,252.88 |
2,500 | $1.14425 | $2,860.62 |