AT06-2S-RD01BRN | |
---|---|
DigiKey Part Number | 889-AT06-2S-RD01BRN-ND |
Manufacturer | |
Manufacturer Product Number | AT06-2S-RD01BRN |
Description | 2-WAY PLUG, FEMALE CONNECTOR WIT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Brown |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Brown | |
Features | Sealed | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.37000 | $1.37 |
10 | $1.04200 | $10.42 |
25 | $0.93680 | $23.42 |
50 | $0.86540 | $43.27 |
100 | $0.80050 | $80.05 |
250 | $0.72356 | $180.89 |
500 | $0.67152 | $335.76 |
1,500 | $0.59878 | $898.17 |
3,000 | $0.55841 | $1,675.23 |