AT18P-RSC-RED | |
---|---|
DigiKey Part Number | 889-AT18P-RSC-RED-ND |
Manufacturer | |
Manufacturer Product Number | AT18P-RSC-RED |
Description | SEAL CAP FOR AT RECEPTACLES, SIZ |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Sealing For AT Series™ |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cap (Cover), Sealing | |
Number of Positions | - | |
For Use With/Related Products | AT Series™ | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.60000 | $2.60 |
10 | $1.98200 | $19.82 |
25 | $1.78480 | $44.62 |
50 | $1.65060 | $82.53 |
100 | $1.52860 | $152.86 |
400 | $1.31723 | $526.89 |
800 | $1.22603 | $980.82 |
1,200 | $1.17670 | $1,412.04 |
2,800 | $1.08247 | $3,030.92 |