RJF6A2A1ZN

DigiKey Part Number
623-RJF6A2A1ZN-ND
Manufacturer
Amphenol Socapex
Manufacturer Product Number
RJF6A2A1ZN
Description
RJ FIELD CAT6A SQUARE FLANGE REC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6a
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Socapex
Series
Packaging
Bulk
Part Status
Active
Convert From (Adapter End)
Jack, 8p8c (RJ45)
Convert To (Adapter End)
Jack, 8p8c (RJ45)
Type
Coupler
Features
-
Ingress Protection
IP68 - Dust Tight, Waterproof
Mounting Type
Panel Mount, Square Flange
Mounting Feature
-
Ratings
Cat6a
Shielding
-
Shell Material, Finish
Aluminum, Black Zinc Nickel
Contact Finish
-
Contact Finish Thickness
-
Contact Material
-
Housing Material
-
Shield Material
-
Operating Temperature
-40°C ~ 85°C
Base Product Number
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$128.75000$128.75
10$100.62300$1,006.23
25$91.85400$2,296.35
50$85.98600$4,299.30
100$80.70820$8,070.82
Manufacturers Standard Package