RJFTV6A7A1RAG | |
---|---|
DigiKey Part Number | 623-RJFTV6A7A1RAG-ND |
Manufacturer | Amphenol Socapex |
Manufacturer Product Number | RJFTV6A7A1RAG |
Description | RJ FIELD TV CAT6A JAM NUT RECEPT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6a Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | Jack, 8p8c (RJ45) | |
Convert To (Adapter End) | Jack, 8p8c (RJ45) | |
Type | Coupler | |
Features | - | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Mounting Type | Panel Mount, Bulkhead, Right Angle | |
Mounting Feature | - | |
Ratings | Cat6a | |
Shielding | Shielded | |
Shell Material, Finish | Aluminum, Olive Drab Cadmium Plated | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Contact Material | - | |
Housing Material | - | |
Shield Material | - | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $159.79000 | $159.79 |
10 | $124.79900 | $1,247.99 |
25 | $113.74680 | $2,843.67 |
50 | $106.30180 | $5,315.09 |
100 | $99.56790 | $9,956.79 |