76303 | |
---|---|
DigiKey Part Number | 4965-76303-ND |
Manufacturer | |
Manufacturer Product Number | 76303 |
Description | 12 AWG/3C POWER CABLE 600V TC-ER |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Black 12 AWG Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 65/30 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.411" (10.44mm) | |
Shield Type | - | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Black | |
Ratings | UL Style TC-ER | |
Features | Abrasion Resistant, Oil Resistant | |
Voltage | 600 V | |
Operating Temperature | -25°C ~ 90°C | |
Usage | Industrial, Control | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Shield Material | - | |
Shield Coverage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | $2.20000 | $110.00 |
100 | $2.10000 | $210.00 |
250 | $1.99500 | $498.75 |
500 | $1.89526 | $947.63 |