FE147 | |
---|---|
DigiKey Part Number | 4965-FE147-ND |
Manufacturer | |
Manufacturer Product Number | FE147 |
Description | CONN FERRULE 14 AWG |
Customer Reference | |
Detailed Description | Silver (Non-Insulated) Wire Ferrule Connector 14 AWG (2.00mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol TPC Wire & Cable | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Non-Insulated | |
Style | - | |
Size | 14 AWG (2.00mm²) | |
Length - Overall | 7.00mm | |
Length - Pin | 7.00mm | |
Color | Silver (Non-Insulated) |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.02464 | $24.64 |
2,000 | $0.02341 | $46.82 |
4,000 | $0.02218 | $88.72 |