B10G3438N55DZ | |
---|---|
DigiKey Part Number | 1603-B10G3438N55DZTR-ND - Tape & Reel (TR) 1603-B10G3438N55DZCT-ND - Cut Tape (CT) 1603-B10G3438N55DZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B10G3438N55DZ |
Description | RF MOSFET LDMOS 28V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 75 mA 3.4GHz ~ 3.8GHz 34.2dB 47.5dBm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | LDMOS | |
Frequency | 3.4GHz ~ 3.8GHz | |
Gain | 34.2dB | |
Voltage - Test | 28 V | |
Noise Figure | - | |
Current - Test | 75 mA | |
Power - Output | 47.5dBm | |
Voltage - Rated | 65 V |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $23.36000 | $23.36 |
10 | $21.54800 | $215.48 |
25 | $21.31240 | $532.81 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $21.31250 | $10,656.25 |