BLC9H10XS-606AZ | |
---|---|
DigiKey Part Number | 1603-BLC9H10XS-606AZ-ND |
Manufacturer | |
Manufacturer Product Number | BLC9H10XS-606AZ |
Description | RF MOSFET LDMOS 48V SOT1250-4 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 48 V 1.8 A 616MHz ~ 960MHz 18dB 600W SOT1250-4 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | LDMOS | |
Configuration | 2 N-Channel (Dual) Common Source | |
Frequency | 616MHz ~ 960MHz | |
Gain | 18dB | |
Voltage - Test | 48 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 1.8 A | |
Power - Output | 600W | |
Mounting Type | Surface Mount | |
Package / Case | SOT-1250-4 | |
Supplier Device Package | SOT1250-4 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $104.68000 | $104.68 |
20 | $90.82500 | $1,816.50 |