BLP15H9S100GXY | |
---|---|
DigiKey Part Number | 1603-BLP15H9S100GXYTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BLP15H9S100GXY |
Description | RF MOSFET LDMOS 50V SOT1483-1 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 50 V 400 mA 2GHz 19dB 100W SOT1483-1 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | LDMOS | |
Frequency | 2GHz | |
Gain | 19dB | |
Voltage - Test | 50 V | |
Current Rating (Amps) | 1.4µA | |
Noise Figure | - | |
Current - Test | 400 mA | |
Power - Output | 100W | |
Voltage - Rated | 106 V | |
Mounting Type | Surface Mount | |
Package / Case | SOT-1483-1 | |
Supplier Device Package | SOT1483-1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $19.97300 | $1,997.30 |
300 | $19.05313 | $5,715.94 |
500 | $18.13334 | $9,066.67 |