TMD-53

DigiKey Part Number
705-1116-ND
Manufacturer
Manufacturer Product Number
TMD-53
Description
THERMO HANDHELD -328-2498F
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Handheld -328 ~ 2498°F (-200 ~ 1370°C) Thermocouples (2) Thermometer LCD C°/F° Auto Off, Backlight, Hold, Min/Max/Ave
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amprobe
Series
-
Packaging
Bulk
Part Status
Active
Type
Handheld
Temperature Display
C°/F°
Temperature Range
-328 ~ 2498°F (-200 ~ 1370°C)
Display Type
LCD
Input Type
Thermocouples (2)
Features
Auto Off, Backlight, Hold, Min/Max/Ave
Probe Type
J, K
Battery Cell Size
AAA (4)
Includes
Battery, Manual
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$153.84000$153.84
Manufacturers Standard Package