GW CS8PM1.PM-LSLU-A333-1-350-R18

DigiKey Part Number
475-GWCS8PM1.PM-LSLU-A333-1-350-R18TR-ND - Tape & Reel (TR)
475-GWCS8PM1.PM-LSLU-A333-1-350-R18CT-ND - Cut Tape (CT)
475-GWCS8PM1.PM-LSLU-A333-1-350-R18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GW CS8PM1.PM-LSLU-A333-1-350-R18
Description
LED OSLON COOL WHITE 5000K SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
LED Lighting OSLON® SSL 80 White, Cool 5000K 2.85V 350mA 80° 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
5000K
Flux @ 85°C, Current - Test
160lm (140lm ~ 180lm)
Flux @ 25°C, Current - Test
-
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
2.85V
Lumens/Watt @ Current - Test
160 lm/W
CRI (Color Rendering Index)
70
Current - Max
1.3A
Viewing Angle
80°
Mounting Type
Surface Mount
Package / Case
1212 (3030 Metric)
Supplier Device Package
SMD
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.091" (2.30mm)
Thermal Resistance of Package
3.7°C/W
Base Product Number
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.63000$1.63
10$1.03300$10.33
100$0.72750$72.75
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600$0.59705$358.23
1,200$0.56206$674.47
1,800$0.54458$980.24
3,000$0.52527$1,575.81
4,200$0.51401$2,158.84
6,000$0.50320$3,019.20
15,000$0.47998$7,199.70
Manufacturers Standard Package