GW P9LR31.EM-PQPS-XX52-1-150-R18 | |
---|---|
DigiKey Part Number | 475-GWP9LR31.EM-PQPS-XX52-1-150-R18TR-ND - Tape & Reel (TR) 475-GWP9LR31.EM-PQPS-XX52-1-150-R18CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GW P9LR31.EM-PQPS-XX52-1-150-R18 |
Description | LED DURIS S8 COOL WHT 5700K SMD |
Customer Reference | |
Detailed Description | LED Lighting DURIS® S 8 White, Cool 5700K 24.8V 150mA 120° 2020 (5050 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 5700K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 547lm (484lm ~ 610lm) | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 24.8V | |
Lumens/Watt @ Current - Test | 147 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 200mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2020 (5050 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 5°C/W |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.14000 | $3.14 |
10 | $2.09700 | $20.97 |
100 | $1.55990 | $155.99 |
500 | $1.34792 | $673.96 |