GW P9LT32.EM-PRPT-XX56-1-750-R18 | |
---|---|
DigiKey Part Number | 475-GWP9LT32.EM-PRPT-XX56-1-750-R18TR-ND - Tape & Reel (TR) 475-GWP9LT32.EM-PRPT-XX56-1-750-R18CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GW P9LT32.EM-PRPT-XX56-1-750-R18 |
Description | LED DURIS S8 WARM WHT 3500K SMD |
Customer Reference | |
Detailed Description | LED Lighting DURIS® S 8 White, Warm 3500K 6.2V 750mA 120° 2020 (5050 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 3500K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 589lm (520lm ~ 658lm) | |
Current - Test | 750mA | |
Voltage - Forward (Vf) (Typ) | 6.2V | |
Lumens/Watt @ Current - Test | 127 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 1A | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2020 (5050 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 3.7°C/W |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.28000 | $2.28 |
10 | $1.48200 | $14.82 |
100 | $1.07430 | $107.43 |
500 | $0.91362 | $456.81 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $0.83959 | $1,259.38 |
3,000 | $0.80354 | $2,410.62 |
4,500 | $0.78554 | $3,534.93 |
7,500 | $0.76564 | $5,742.30 |
10,500 | $0.75403 | $7,917.31 |