KW CULNM1.TG-Z8PF5-EBVFFCBB46-65G5-C00-S | |
---|---|
DigiKey Part Number | 475-KWCULNM1.TG-Z8PF5-EBVFFCBB46-65G5-C00-STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KW CULNM1.TG-Z8PF5-EBVFFCBB46-65G5-C00-S |
Description | LED OSLON WHITE 1616 |
Customer Reference | |
Detailed Description | LED Lighting OSLON® Boost HL White 3.375V 3A 120° 1616 (4040 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Color | ||
CCT (K) | - | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 3A | |
Voltage - Forward (Vf) (Typ) | 3.375V | |
Lumens/Watt @ Current - Test | - | |
CRI (Color Rendering Index) | - | |
Current - Max | 3.3A | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1616 (4040 Metric) | |
Supplier Device Package | 1616 | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.030" (0.77mm) | |
Thermal Resistance of Package | 3.2°C/W |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $2.37663 | $4,753.26 |