KW DMLQ33.SG-Z5L8-EBVFFCBB46-8E8G-350-S | |
---|---|
DigiKey Part Number | 475-KWDMLQ33.SG-Z5L8-EBVFFCBB46-8E8G-350-STR-ND - Tape & Reel (TR) 475-KWDMLQ33.SG-Z5L8-EBVFFCBB46-8E8G-350-SCT-ND - Cut Tape (CT) 475-KWDMLQ33.SG-Z5L8-EBVFFCBB46-8E8G-350-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KW DMLQ33.SG-Z5L8-EBVFFCBB46-8E8G-350-S |
Description | KW DMLQ33.SG-Z5L8-EBVFFCBB46-8E8 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module SYNIOS® P2720 White Rectangle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | LED Module | |
Color | White | |
CCT (K) | - | |
Wavelength | - | |
Configuration | Rectangle | |
Luminous Flux @ Current/Temperature | 151lm (112lm ~ 190lm) | |
Current - Test | 350mA | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 3.125V | |
Lumens/Watt @ Current - Test | 138 lm/W | |
Current - Max | 700mA | |
CRI (Color Rendering Index) | - | |
Viewing Angle | 120° | |
Features | - | |
Size / Dimension | 2.75mm L x 2.00mm W | |
Height | 0.60mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.38645 | $1,545.80 |
8,000 | $0.36333 | $2,906.64 |
12,000 | $0.35166 | $4,219.92 |
20,000 | $0.33867 | $6,773.40 |
28,000 | $0.33103 | $9,268.84 |