LE CG P1AR-USVQ-A-0-H00 | |
---|---|
DigiKey Part Number | 475-LECGP1AR-USVQ-A-0-H00-ND |
Manufacturer | |
Manufacturer Product Number | LE CG P1AR-USVQ-A-0-H00 |
Description | LED MOD OSRAM OSTAR GREEN RECT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module OSRAM OSTAR® Projection Power Green Rectangle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | LED Module | |
Color | Green | |
CCT (K) | - | |
Wavelength | 520nm | |
Configuration | Rectangle | |
Luminous Flux @ Current/Temperature | 6915lm (5630lm ~ 8200lm) | |
Current - Test | 8A | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 6.8V | |
Lumens/Watt @ Current - Test | 127 lm/W | |
Current - Max | 13.5A | |
CRI (Color Rendering Index) | - | |
Viewing Angle | 120° | |
Features | With Connector | |
Size / Dimension | 27.00mm L x 15.50mm W | |
Height | 1.90mm | |
Light Emitting Surface (LES) | 8.20mm L x 1.55mm W | |
Lens Type | Flat | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
76 | $15.60132 | $1,185.70 |