LE CG Q7WP-5R7R-2-0-A40-R18-Z

DigiKey Part Number
475-LECGQ7WP-5R7R-2-0-A40-R18-ZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LE CG Q7WP-5R7R-2-0-A40-R18-Z
Description
LED GREEN 8SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Green LED Indication - Discrete 2.95V 8-SMD, No Lead, Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Configuration
-
Lens Color
-
Lens Transparency
-
Millicandela Rating
-
Lens Style
Rectangle with Flat Top
Lens Size
5.75mm x 4.49mm
Voltage - Forward (Vf) (Typ)
2.95V
Current - Test
1.4A
Viewing Angle
130°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
520nm
Features
-
Package / Case
8-SMD, No Lead, Exposed Pad
Supplier Device Package
Size / Dimension
5.75mm L x 4.20mm W
Height (Max)
1.37mm
Base Product Number
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$5.94388$5,943.88
Manufacturers Standard Package