MIRA220-2QC1WP 500U FT SE

DigiKey Part Number
4991-MIRA220-2QC1WP500UFTSETR-ND - Tape & Reel (TR)
4991-MIRA220-2QC1WP500UFTSECT-ND - Cut Tape (CT)
4991-MIRA220-2QC1WP500UFTSEDKR-ND - Digi-Reel®
Manufacturer
ams-OSRAM USA INC.
Manufacturer Product Number
MIRA220-2QC1WP 500U FT SE
Description
RGB CSP AR COATING WITH PROTECTI
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
Image Sensor 576H x 768V 2.79µm x 2.79µm CSP (2.29x2.83)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ams-OSRAM USA INC.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Pixel Size
2.79µm x 2.79µm
Active Pixel Array
576H x 768V
Frames per Second
120.0
Voltage - Supply
-
Package / Case
BGA
Supplier Device Package
CSP (2.29x2.83)
Operating Temperature
-
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$26.18554$13,092.77
Manufacturers Standard Package