SCE5R5V155
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCE5R5V155

DigiKey Part Number
3239-SCE5R5V155-ND
Manufacturer
Manufacturer Product Number
SCE5R5V155
Description
CAP 5.5V -20% +80% 1.5F T/H
Customer Reference
Detailed Description
1.5 F (EDLC) Supercapacitor 5.5 V Axial, Can - Vertical 60Ohm @ 1kHz 1000 Hrs @ 70°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sruite Electronic Technology (US)
Series
Packaging
Box
Part Status
Active
Capacitance
1.5 F
Tolerance
-20%, +80%
Voltage - Rated
5.5 V
ESR (Equivalent Series Resistance)
60Ohm @ 1kHz
Lifetime @ Temp.
1000 Hrs @ 70°C
Grade
-
Qualification
-
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Axial, Can - Vertical
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.768" Dia (19.50mm)
Height - Seated (Max)
0.779" (19.80mm)
Operating Temperature
-25°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,710
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Sruite Electronic Technology (US)
FREE SHIPPING on orders of $399.00 or more for products shipped by Sruite Electronic Technology (US)
All prices are in USD
Box
QuantityUnit PriceExt Price
5$2.21000$11.05
10$2.19000$21.90
50$2.16000$108.00
100$2.10000$210.00
500$1.95000$975.00
1,000$1.86000$1,860.00
2,000$1.77000$3,540.00
5,000$1.68000$8,400.00