DS2431GB+T | |
---|---|
DigiKey Part Number | 175-DS2431GB+TTR-ND - Tape & Reel (TR) 175-DS2431GB+TCT-ND - Cut Tape (CT) 175-DS2431GB+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS2431GB+T |
Description | IC EEPROM 1KBIT 1-WIRE 2SFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Kbit 1-Wire® 2 µs 2-SFN (3.5x5) |
Datasheet | Datasheet |
EDA/CAD Models | DS2431GB+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 256 x 4 | |
Memory Interface | 1-Wire® | |
Write Cycle Time - Word, Page | - | |
Access Time | 2 µs | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SFN (3.5x5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.44000 | $2.44 |
10 | $2.16700 | $21.67 |
25 | $2.06600 | $51.65 |
50 | $1.99320 | $99.66 |
100 | $1.92280 | $192.28 |
250 | $1.83352 | $458.38 |
500 | $1.76864 | $884.32 |
1,000 | $1.70603 | $1,706.03 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.40000 | $3,500.00 |