MAX1048BETX+ | |
---|---|
DigiKey Part Number | MAX1048BETX+-ND |
Manufacturer | |
Manufacturer Product Number | MAX1048BETX+ |
Description | IC ADC/DAC 10BIT 225K 36TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADC, DAC 10 b 225k Serial 36-TQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | MAX1048BETX+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | ADC, DAC | |
Number of Channels | 4 | |
Resolution (Bits) | 10 b | |
Sampling Rate (Per Second) | 225k | |
Data Interface | Serial | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 36-WFQFN Exposed Pad | |
Supplier Device Package | 36-TQFN (6x6) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $22.09000 | $22.09 |
10 | $15.78300 | $157.83 |
50 | $13.13020 | $656.51 |
100 | $13.03750 | $1,303.75 |