MAX15006BATT/V+T | |
---|---|
DigiKey Part Number | 175-MAX15006BATT/V+TTR-ND - Tape & Reel (TR) 175-MAX15006BATT/V+TCT-ND - Cut Tape (CT) 175-MAX15006BATT/V+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX15006BATT/V+T |
Description | IC REG LINEAR 5V 50MA 6TDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA 6-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX15006BATT/V+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.525V @ 50mA | |
Current - Output | ||
Current - Quiescent (Iq) | 17 µA | |
Current - Supply (Max) | 150 µA | |
PSRR | 66dB (100Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-TDFN (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.95000 | $4.95 |
10 | $3.29900 | $32.99 |
25 | $2.86960 | $71.74 |
100 | $2.38850 | $238.85 |
250 | $2.15480 | $538.70 |
500 | $2.01228 | $1,006.14 |
1,000 | $1.89390 | $1,893.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.70000 | $4,250.00 |