MAX15031ATE+

DigiKey Part Number
MAX15031ATE+-ND
Manufacturer
Manufacturer Product Number
MAX15031ATE+
Description
IC REG CONV APD 1OUT 16TQFN
Customer Reference
Detailed Description
- Converter/Current Monitor, APD Bias Applications Voltage Regulator IC 1 Output 16-TQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
MAX15031ATE+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Not For New Designs
Applications
Converter/Current Monitor, APD Bias Applications
Voltage - Input
2.7V ~ 11V
Number of Outputs
1
Voltage - Output
3.7V ~ 76V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-WQFN Exposed Pad
Supplier Device Package
16-TQFN (4x4)
Base Product Number
0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$9.97000$9.97
10$6.76800$67.68
75$5.15893$386.92
150$4.77120$715.68
300$4.56250$1,368.75
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.