MAX15162AATG+T | |
---|---|
DigiKey Part Number | 175-MAX15162AATG+TTR-ND - Tape & Reel (TR) 175-MAX15162AATG+TCT-ND - Cut Tape (CT) 175-MAX15162AATG+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX15162AATG+T |
Description | 60V DUAL EFUSE FOR PA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Regulator 24-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX15162AATG+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-TQFN (4x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.20000 | $5.20 |
10 | $3.39200 | $33.92 |
25 | $2.92120 | $73.03 |
100 | $2.38940 | $238.94 |
250 | $2.12820 | $532.05 |
500 | $1.96754 | $983.77 |
1,000 | $1.87500 | $1,875.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.87500 | $4,687.50 |