MAX15162ATG+ | |
---|---|
DigiKey Part Number | 505-MAX15162ATG+-ND |
Manufacturer | |
Manufacturer Product Number | MAX15162ATG+ |
Description | 60V DUAL EFUSE FOR PA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Regulator 24-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX15162ATG+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-TQFN (4x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.20000 | $5.20 |
10 | $3.39200 | $33.92 |
25 | $2.92120 | $73.03 |
80 | $2.46288 | $197.03 |
230 | $2.14952 | $494.39 |
490 | $1.97182 | $966.19 |
980 | $1.87500 | $1,837.50 |