MAX15162TAEVKIT# | |
---|---|
DigiKey Part Number | 505-MAX15162TAEVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX15162TAEVKIT# |
Description | EV KIT FOR INTEGRATED DUAL-CHANN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX15162A - Electronic Fuses (eFuse) Circuit Protection Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Circuit Protection | |
Function | Electronic Fuses (eFuse) | |
Embedded | - | |
Utilized IC / Part | MAX15162A | |
Primary Attributes | Auto-Retry | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $146.89000 | $146.89 |