MAX16163ANT0D+T | |
---|---|
DigiKey Part Number | 505-MAX16163ANT0D+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX16163ANT0D+T |
Description | NANO POWER ON/OFF CONTROLLER WIT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Battery Management, Industrial, IoT, Portable Equipment PMIC 6-WLP (1.54x1.11) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Battery Management, Industrial, IoT, Portable Equipment | |
Current - Supply | 265µA | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFBGA, WLBGA | |
Supplier Device Package | 6-WLP (1.54x1.11) |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.94434 | $4,860.85 |
5,000 | $1.88750 | $9,437.50 |