MAX17626ATA+T | |
---|---|
DigiKey Part Number | 175-MAX17626ATA+TTR-ND - Tape & Reel (TR) 175-MAX17626ATA+TCT-ND - Cut Tape (CT) 175-MAX17626ATA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX17626ATA+T |
Description | IC REG BUCK ADJ 700MA 8TDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 700mA 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 3.3V | |
Current - Output | ||
Frequency - Switching | 4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TDFN-EP (2x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.34000 | $2.34 |
10 | $1.46700 | $14.67 |
25 | $1.23840 | $30.96 |
100 | $0.98000 | $98.00 |
250 | $0.85304 | $213.26 |
500 | $0.77492 | $387.46 |
1,000 | $0.70948 | $709.48 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.63900 | $1,597.50 |
5,000 | $0.61250 | $3,062.50 |