MAX20087BATPA/VY+ | |
---|---|
DigiKey Part Number | 505-MAX20087BATPA/VY+-ND |
Manufacturer | |
Manufacturer Product Number | MAX20087BATPA/VY+ |
Description | QUAD PROTECTOR FOR CAMERA/SENSOR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Camera PMIC 20-SWTQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Camera | |
Current - Supply | 2mA | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-SWTQFN (4x4) |
Quantity | Unit Price | Ext Price |
---|---|---|
490 | $2.77020 | $1,357.40 |